Coilcraft 1206CS (3216) Chip Inductors

Coilcraft 1206CS (3216) Chip Inductors feature inductance values from 3.3nh to 1200nh with tolerances as low as 1%. They offer high Q compared to non-wirewound inductors, especially at high frequencies. These devices feature a ceramic construction for self-resonance as high as 6200MHz and silver-palladium-platinum-glass frit terminations. Coilcraft 1206CS (3216) Chip Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) and RoHS compliant.

Features

  • Inductance values from 3.3nH to 1200nH with tolerances as low as 1%
  • High Q compared to non-wirewound inductors, especially at high frequencies
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Ceramic construction for self-resonance as high as 6200MHz
  • Silver-palladium-platinum-glass frit terminations
  • Samples of all values are available in Coilcraft Designer's Kit C320
  • RoHS compliant

Performance Graphs

Performance Graph - Coilcraft 1206CS (3216) Chip Inductors
Yayınlandı: 2013-01-25 | Güncellenmiş: 2022-03-11