Coilcraft 1206 USB 2.0 Common Mode Chokes

Coilcraft 1206 USB 2.0 Common Mode Chokes eliminate virtually all common mode noise in high-speed differential mode signal transmission applications. These devices offer up to 2.7GHz differential mode (3dB cutoff frequency), up to 2.24kΩ common mode peak impedance, and up to 40dB common mode noise attenuation. Coilcraft 1206 chokes feature a core material of ferrite, gold over nickel over silver-palladium-glass frit terminations, and an ambient temperature range of -40°C to +85°C with IRMS current.

Features

  • For common mode noise suppression in high-speed differential signal lines: USB 2.0, IEEE1394, LVDS
  • Up to 2.7GHz differential mode (3dB cutoff frequency)
  • Up to 2.24kΩ common mode peak impedance
  • Up to 40dB common mode noise attenuation
  • Ferrite core material
  • Gold over nickel over silver-palladium-glass frit terminations
  • -40°C to +85°C ambient temperature range with IRMS current
  • Halogen free, RoHS compliant

Typical Attenuation (Ref: 50Ω)

Performance Graph - Coilcraft 1206 USB 2.0 Common Mode Chokes

Typical Impedance vs. Frequency

Performance Graph - Coilcraft 1206 USB 2.0 Common Mode Chokes
Yayınlandı: 2019-07-15 | Güncellenmiş: 2023-08-14