Coilcraft DO5040H SMD Power Inductors
Coilcraft DO5040H SMD Power Inductors provide high energy storage and saturation current ratings as high as 33.4A. They utilize heavy gauge wire and self-leaded terminations for low DCR. Other features include an open magnetic flux path and industry-standard footprint. This series is AEC-Q200 Grade 3 (-40°C to +85°C) approved and RoHS and REACH compliant. Coilcraft DO5040H SMD Power Inductors are ideal for high-power DC-DC applications.Features
- Heavy gauge wire and self-leaded terminations for low DCR
- Open magnetic flux path
- High saturation current ratings (as high as 33.4A)
- High energy storage
- Industry-standard footprint
- AEC-Q200 Grade 3 (-40°C to +85°C)
- Ideal for high power DC-DC applications
- RoHS and REACH compliant
Yayınlandı: 2013-02-07
| Güncellenmiş: 2022-03-11