Coilcraft High L Ferrite Chip Inductors
Coilcraft High L Ferrite Chip Inductors offer higher inductance values than other 0603 inductors with a range of 15nH to 10µH and 5% inductance tolerance. These inductors use heavier gauge wire for low DC resistance (DCR) and ferrite construction for high current handling. Coilcraft High L Ferrite Chip Inductors are halogen free and RoHS and REACH compliant.Features
- Higher inductance values than other 0603 inductors
- Heavier gauge wire for low DCR
- Ferrite construction for high current handling
- 5% inductance tolerance for all values
- 15nH to 10µH inductance values
- Samples are available in Coilcraft Designer's Kit C439
- Halogen free
- RoHS and REACH compliant
Typical L vs. Frequency
Typical Q vs. Frequency
Additional Resources
Yayınlandı: 2019-06-25
| Güncellenmiş: 2023-08-18