Coilcraft MSD1514 Coupled Inductors

Coilcraft MSD1514 Coupled Inductors are ideal for a variety of circuits, including flyback, multi-output buck, SEPIC, ZETA, and Ćuk. The inductors offer excellent coupling coefficient (k≥0.97), high inductance, high efficiency, excellent current handling, and 500VRMS winding-to-winding isolation (hipot). Coilcraft MSD1514 Coupled Inductors have a ferrite core material and an ambient temperature range of -40°C to +85°C.

Features

  • Ferrite core material
  • Ideal for a variety of circuits, including flyback, multi-output buck, SEPIC, ZETA, and Ćuk
  • Excellent coupling coefficient (k≥0.97)
  • 500VRMS winding-to-winding isolation (hipot)
  • High inductance, high efficiency, and excellent current handling
  • -40°C to +85°C ambient temperature range
  • RoHS compliant
  • Halogen free
Yayınlandı: 2017-01-26 | Güncellenmiş: 2022-03-11