Coilcraft Coupled Inductors
Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications. The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.MSD1260 - Shielded coupled inductors with tight coupling (k ≥ 0.98) and 500Vrms, one minute isolation (hipot) between windings.
MSD1260T - Shielded coupled inductors designed specifically for high temperature applications – up to 125°C ambient.
MSD1278 - Shielded coupled inductors with tight coupling (k ≥ 0.98) and 500V isolation.
MSD1278T - Shielded coupled inductors with tight coupling (k ≥ 0.98) and 500V isolation and designed for high-temp applications.
MSD7342 - Shielded coupled inductors with tight coupling (k ≥ 0.97) and 200V isolation.
Yayınlandı: 2016-02-01
| Güncellenmiş: 2025-07-31