Coilcraft MSS1038T High-Temperature Shielded Power Inductors
Coilcraft MSS1038T High-Temperature Shielded Power Inductors are AEC-Q200 Grade 1 qualified and designed for high-temperature applications with an ambient temperature of up to 165°C. These magnetically shielded inductors offer very low DCR, excellent current handling, and an inductance range of 0.82µH to 1mH. Coilcraft MSS1038T High-Temperature Shielded Power Inductors are ideal for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphone handsets, and handheld devices.Features
- Shielded inductors
- Ferrite core material
- Designed for high-temperature applications; ambient temperature up to 165°C
- AEC-Q200 qualified
- Very low DCR and excellent current handling
- 0.82µH to 1mH inductance range
- RoHS compliant
Yayınlandı: 2017-03-23
| Güncellenmiş: 2022-03-11