Coilcraft MSS1048 Magnetically Shielded Power Inductors

Coilcraft MSS1048 Magnetically Shielded Power Inductors feature a compact size with a 10mm x 10.2mm footprint and 4.8mm height. The series offers very low DCR and excellent current handling. Coilcraft MSS1048 Magnetically Shielded Power Inductors are RoHS compliant and have a ferrite core material and 0.8µH to 470µH inductance range. A C409 sample kit with three each of all values is available.

Features

  • Shielded inductors
  • Ferrite core material
  • 10mm x 10.2mm footprint
  • 4.8mm height
  • Very low DCR and excellent current handling
  • 0.8µH to 470µH inductance range
  • C409 sample kit available (3 each of all values)
  • RoHS compliant
Yayınlandı: 2017-03-23 | Güncellenmiş: 2022-03-11