Coilcraft MSS1048T High-Temperature Shielded Power Inductors

Coilcraft MSS1048T High-Temperature Shielded Power Inductors are AEC-Q200 Grade 1 qualified and designed for high ambient temperatures up to 165°C. These magnetically shielded inductors feature a ferrite core material in a 10.0mm x 10.2mm footprint with a 4.8mm height. Coilcraft MSS1048T High-Temperature Shielded Power Inductors also provide very low DCR, excellent current handling capabilities, and a 0.8µH to 470µH inductance range.

Features

  • Shielded inductors
  • Ferrite core material
  • Designed for ambient temperatures up to 165°C
  • AEC-Q200 qualified
  • 10.0mm x 10.2mm footprint
  • 4.8mm height
  • Very low DCR and excellent current handling
  • RoHS compliant
Yayınlandı: 2017-03-23 | Güncellenmiş: 2022-03-11