Coilcraft MSS1246 Shielded Power Inductors
Coilcraft MSS1246 Shielded Power Inductors offer low DC resistance for greater efficiency and current handling up to 8A. The series utilizes a low-loss ferrite drum core for flat inductance vs. current, while the magnetic shielding allows high-density mounting. These inductors are AEC-Q200 Grade 3 (-40°C to +85°C) with a 12mm x 12mm footprint and 4.6mm height. Coilcraft MSS1246 Shielded Power Inductors are available in a wide range of industry-standard footprints and inductance values, making them a cost-effective option for general-purpose applications. A C410 sample kit with three each of all values is available.Features
- Shielded inductors
- Ferrite core material
- 12mm x 12mm footprint
- 4.6mm height
- Very low DCR and excellent current handling
- Magnetic shielding allows high-density mounting
- AEC-Q200 Grade 3 (-40°C to +85°C)
- C410 sample kit available (3 each of all values)
- RoHS and REACH compliant
Yayınlandı: 2013-11-12
| Güncellenmiş: 2022-03-11