Coilcraft MSS1583 Shielded Power Inductors

Coilcraft MSS1583 Shielded Power Inductors feature 16 inductance values from 10µH to 1mH. These devices come in a 14.8mm x 14.8mm footprint package with a height of 8.6mm. The series features a ferrite core material, low DC resistance, and excellent current handling. Coilcraft MSS1583 Shielded Power Inductors are RoHS and REACH compliant as well as halogen free.

Features

  • Shielded inductors
  • Ferrite core material
  • 14.8mm × 14.8mm footprint
  • 8.6mm height
  • 16 inductance values from 10µH to 1mH
  • Low DCR and excellent current handling
  • RoHS and REACH compliant
  • Halogen free
Yayınlandı: 2017-03-27 | Güncellenmiş: 2022-03-11