Coilcraft XEL Ultra-Low Loss Shielded Power Inductors

Coilcraft XEL Ultra-Low Loss Shielded Power Inductors offer exceptionally low DCR and ultra-low AC losses for high-switching frequencies of 2MHz to 5MHz. These inductors feature a 20% tolerance, superior current handling with soft saturation characteristics, and composite construction to minimize audible buzzing. The XEL4020 and XEL4030 meet AEC-Q200 Grade 1 (-40°C to +125°C) requirements for high-temperature applications and are RoHS-compliant and halogen-free. XEL fixed inductors include models with inductance values ranging from 70nH to 12µH and maximum DC currents ranging from 3.8A to 33.3A.

Features

  • Suitable for high-temperature applications
  • Exceptionally low DCR and ultra-low AC losses for high switching frequencies (2MHz to 5MHz)
  • AEC-Q200 Grade 1 qualified (-40°C to +125°C ambient)
  • Superior current handling with soft saturation characteristics
  • Can withstand high current spikes
  • Tin-silver over copper terminations
  • RoHS and REACH compliant, halogen-free, +260°C compatible

Specifications

  • 0 to 80V operating range
  • 70nH to 12µH inductance range
  • 20% tolerance
  • 3.8A to 33.3A maximum DC current range
  • 1.49mΩ to 74.1mΩ maximum DC resistance range
  • 2A to 45A saturation current range
  • 12MHz to 471MHz self-resonant frequency range
  • Composite core material

Videos

Yayınlandı: 2018-01-11 | Güncellenmiş: 2023-08-07