congatec COM Express® Type 6 Module Based on AMD Ryzen

congatec COM Express® Type 6 Module is based on the AMD Ryzen Embedded V1000 Series SOC, AMD's next-generation V1000 processor series. It features a "Zen" core architecture with up to 4 cores and improved graphic performance with a "Vega" GPU. The congatec COM Express® Type 6 Module also features up to 32GByte dual-channel DDR4 3200MT/s memory.

Features

  • AMD's Next-Gen V1000 processor series
  • "Zen" core architecture with up to 4 cores
  • Improved graphic performance with "Vega" GPU
  • Up to 32GByte dual-channel DDR4 3200MT/s memory
  • TDP scalable down to 12W
  • Up to 4 x 4K DP / eDP

Block Diagram

congatec COM Express® Type 6 Module Based on AMD Ryzen

Videos

Yayınlandı: 2020-12-03 | Güncellenmiş: 2024-04-16