congatec SMARC 2.1 Module

congatec SMARC 2.1 Module is based on the NXP i.MX 8M Mini-Series GC NanoUltra 3D GPU. The processor features scalable Arm® performance with up to 4x 1.8GHz. It has improved power efficiency and performance from 14LPC FinFET process technology. Other congatec SMARC 2.1 Module features include 3D Graphics with Full HD resolution, MIPI CSI-2, and extended longevity for up to 15 years.

Features

  • SMARC 2.1 Module based on NXP i.MX 8M Mini
  • Scalable Arm performance with up to 4x 1.8GHz Cortex-A53 and 1x Cortex-M4F
  • Highly improved power efficiency and performance by 14LPC FinFET process technology
  • 3D Graphics with full HD resolution, MIPI CSI-2
  • Extended longevity up to 15 years

Block Diagram

congatec SMARC 2.1 Module
Yayınlandı: 2020-12-03 | Güncellenmiş: 2024-04-16