CONXALL Data-Con-X Sealed Mini-USB Receptacles & Plugs

CONXALL Data-Con-X Sealed Mini-USB Type B Receptacles and Plugs are constructed using UV-resistant thermoplastic and are sealed to IP67 and IP68 NEMA 250 (6P) protection ratings. The series offers a quick-connect bayonet-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Mini-USB Type B Receptacles and Plugs are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Typical applications include sealed data transmission, military and industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Features

  • Sealed to IP67 and IP68 NEMA 250 (6P)
  • Feed-thru, PC tail, and solder terminals for easy field installation
  • Easy to assemble
  • Quick-connect bayonet-style interface
  • RoHS compliant

Applications

  • Sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial electronics

Specifications

  • Approvals
    • Moisture resistance: Mil-Std 202G method 106G
    • Insulation resistance: Mil-Std 202G Method 302
    • Thermal shock: Mil-Std 202G Method 107G
    • Weathertight: IP67 and IP68, NEMA 250 (6P) (when mated)
  • >500 insertion/withdrawal cycles
  • -20°C to +75°C operating temperature range

Videos

Yayınlandı: 2012-06-22 | Güncellenmiş: 2022-04-20