Switchcraft Medical Solutions
Switchcraft Medical Solutions feature IP-rated components that deliver reliable, robust connections in medical applications. This portfolio of connectors, cable assemblies, jacks, and plugs offers the ideal components for medical devices. Protections include IP66, IP68, IP69K, NEMA 250, and NEMA 250 (6P). These products for Switchcraft Medical Solutions are constructed from high-quality plastic, metal, or nickel-plated brass.Features
- Provides reliable, robust connections
- Protections include IP66, IP68, IP69K, NEMA 250, and NEMA 250 (6P)
- Designed for medical applications
- Constructed from high-quality plastic, metal, or nickel-plated brass
Yayınlandı: 2021-09-13
| Güncellenmiş: 2022-03-11