Switchcraft EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

Features

  • Integral O-ring/gasket design
  • Gold-plated pins and contacts
  • Integrated design
  • Reliable and uninterrupted connectivity
  • Easy assembly
  • Available in 2 to 18 pins/sockets in the same housing size

Applications

  • Marine
  • Medical
  • Food service
  • Transportation
  • GPS
  • General electronics

Specifications

  • IP66/IP68 when mated
  • NEMA 250 (6P) protection
  • CFR 46 Part 110.20
  • UL 94V-0 flammability rating
Yayınlandı: 2019-06-25 | Güncellenmiş: 2024-02-13