Switchcraft EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.

Features

  • Factory overmolded connector on one side and blunt cut on the opposite end for maximum flexibility
  • Includes color-coded tissue paper separated conductor wires for easy termination
  • Designed for harsh environments
  • EN3 right-angle connectors only available with a cable
Yayınlandı: 2016-10-03 | Güncellenmiş: 2022-03-11