Switchcraft EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

Features

  • Cable clamp secures cable up to 0.380"
  • Boot seals cable diameters between 0.230" and 0.380
  • Brass nut secures cable clamp
  • Crimp pins/contacts eliminate soldering
  • Withstands 2-meter submersion for 24 hours
  • Sealed to IP68 NEMA 250 (6P)
  • Patented grommet and O-ring-free design
  • Gold-plated contacts standard

Applications

  • Any sealed data transmission
  • Military or industrial
  • GPS location devices
  • Instrumentation
  • Medical data carts
  • Marine
  • Transportation
  • General industrial electronic
Yayınlandı: 2010-07-19 | Güncellenmiş: 2022-03-11