Switchcraft Sealed Power Plugs & Jacks

Switchcraft Sealed Power Plugs and Jacks are rated IP68/NEMA 250 (6P) for harsh environments. Available in multiple pin diameters, these power plugs and jacks are rated to carry a 5A current, up to 30VDC at +65°C. Switchcraft designed these sealed power plugs and jacks for outdoor, medical, or lighting power supplies where a reliable sealed connection is ensured against weather, water, and harsh environments.

Features

  • IP68/NEMA 250 (6P) protection for harsh environments
  • Available in multiple pin diameters
  • Rated to carry 5A current, up to 30VDC at +65°C

Applications

  • Outdoor
  • Medical
  • Lighting power supplies

Videos

Yayınlandı: 2021-05-06 | Güncellenmiş: 2022-03-11