CONXALL Mini-Con-X® Harsh Environment Connectors
CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.Features
- Watertight per: NEMA 6P, 13: IEC IP67
- 4.8A to 13A current range and 600V voltage
- 24AWG to 16AWG conductor sizes
- 2 to 10 positions in a 5 to shell size range
- >300 mating/unmating cycles without mechanical or electrical failure
- Coupling rings have an override locking feature to prevent loosening or separation of the connector
- Hex nut to withstand 10in/lb to 12in/lb tightening torque
- -40°C to +115°C operating temperature range
- Gold-plated contacts
Contact Arrangements
Additional Resources
Yayınlandı: 2017-03-06
| Güncellenmiş: 2022-04-19