CONXALL Shielded Mini-Con-X® Harsh Environment Connectors

CONXALL Shielded Mini-Con-X® Harsh Environment Connectors add a metal housing to the standard Mini-Con-X for shielding and enhanced durability. CONXALL Shielded Mini-Con-X Connectors include a field-installable cable-mount receptacle for every pin configuration, allowing for a host of applications. This series is IP68 waterproof sealed and 360° RF/EMI shielded.

Features

  • Metal housing provides shielding and enhanced durability
  • Field-installable cable-mount receptacle for every pin configuration
  • IP68 waterproof sealed
  • UL 94 HB flame rating
  • 360° RF/EMI shielded

Specifications

  • 20AWG or 16AWG contact sizes
  • 2x to 18x positions
  • 400 minimum lifecycles
  • -40°C to +85°C operating temperature range
  • Copper alloy outer shell
  • Thermoplastic insulator/backshell
  • Gold-plated copper alloy contacts
  • 15.5mm to 23.8mm diameter range
  • 19.3mm to 23.8mm height range
Yayınlandı: 2019-07-23 | Güncellenmiş: 2023-08-08