Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors

Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors provide a harsh environment solution. The connectors utilize a threaded locking mechanism, allowing for easy blind mating. Other features include an IP68 rating and the ability to withstand the temperature and pressure of autoclave sterilization. Switchcraft TS Series Dura-Twist connectors are available with up to 9 contacts, rear or front mounting options, and cable-end and in-line/cable-to-cable options. Applications include safety and security, harsh environments, and general electronics.

Features

  • Easy blind mating
  • Compact, 1/2" connector size
  • Waterproof IP68 rating
  • Withstands the temperature and pressure of autoclave sterilization
  • 360° EMI shielding
  • #20 or #26 contacts
  • Rear-mount or front-panel mount available
  • Contacts can be soldered or crimped
  • Factory molded cables with straight or right-angle cable-end options

Applications

  • Medical devices
  • Audio connections
  • Outdoor data acquisition devices
  • Test and measurement
  • Agriculture electronics
  • Safety and security
  • Harsh environments
  • General electronics
Yayınlandı: 2017-04-18 | Güncellenmiş: 2022-07-06