Switchcraft EN2® Weathertight Connectors
Switchcraft EN2® Weathertight Connectors are sealed to IP68 NEMA 250 (6P), making them ideal for harsh environments. These connectors feature a patented grommet- and O-ring-free design, and copper alloy-plated contacts with thermoplastic housing. Switchcraft EN2 Weathertight Connectors are available with a standard or winged coupling ring as well as solder, crimp, or PC contact options. Ideal applications include marine, military, industrial, transportation, and more.Features
- Sealed to IP68 NEMA 250 (6P)
- Available in standard or winged coupling ring
- Copper alloy-plated contacts
- Thermoplastic housing
- Patented grommet- and O-ring-free design
- Solder, crimp, and PC contact options
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Marine
- Transportation
- General industrial electronics
Specifications
- -40°C to +85°C operating temperature range
- >600 mating cycles
- 10mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- Voltage rating
- 250VAC/DC for 2-contact arrangement
- 125VAC/DC for 3- to 7-contact arrangements
Yayınlandı: 2013-01-21
| Güncellenmiş: 2022-03-11