Switchcraft Ergonomic & Sealed Cable Switches

Switchcraft Ergonomic and Sealed Cable Switches include ergonomic pendant switches with a cable as well as sealed momentary cable switches. Both types are designed for use in traffic control override and other applications. Switchcraft ergonomic cable switches feature an ergonomic design with a large button and positive tactile feedback. Less than 2 pounds of actuating force is required, allowing for easy operation. They also offer sturdy thermoplastic housing with a yellow elastomer button and strain relief. The sealed cable switches are waterproof and dustproof to IP67 and rated for 0.25A. The sealed cable switches are available in eight configurations, providing a wide range of circuit configurations and cable diameters.

Features

  • Ergonomic switches
    • Ergonomic design with large button and positive tactile feedback
    • Less than 2 pounds of actuating force required
    • Sturdy thermoplastic housing with yellow elastomer button and strain relief
  • Sealed switches
    • Waterproof and dustproof to IP67
    • Rated for 0.25A, 30W maximum AC, non-inductive load
    • Available in 8 configurations

Applications

  • Nurse call switches or infusion pumps
  • Traffic control override
  • Instruments and electronic controls
  • Simulation or academic controllers
Yayınlandı: 2015-09-02 | Güncellenmiş: 2022-03-11