Switchcraft Cordette® Alternate Action Cord Switch with LED
Switchcraft Cordette® Alternate Action Cord Switch with LED is a Push On, Push Off switch with a visual indicator. Switchcraft Cordette Alternate Action Cord Switch is alternate action so that one push closes the circuit and a second push opens it. Cordette is IP66 sealed and features a bright blue LED inside the button so users can tell whether the button is on or off. This switch comes pre-installed on a 6-foot cable with stripped and tinned leads for easy installation.Features
- Push On, Push Off switch
- Blue LED visual indicator
- Pre-installed on 6-foot, 4-conductor cable with stripped and tinned leads
- Rated for 100,000 cycles
- DPDT contact form
- 0.25A at 28V (maximum)
- IP66 sealed
Dimensions
Yayınlandı: 2018-01-23
| Güncellenmiş: 2023-01-09