Switchcraft HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.

Features

  • Easy blind mating
  • Compact 0.5" connector size
  • Waterproof IP68 rating
  • 360° EMI shielding
  • #20 or #26 contacts
  • Flush-panel mount
  • Contacts can be soldered or crimped
  • Optional IP68 sealed caps available
  • Three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm

Applications

  • General electronics
  • Medical devices
  • Outdoor data acquisition devices
  • Agriculture electronics
  • Safety and security
  • Harsh environments

Specifications

  • Current Rating (+45°C max.)
    • 10A max. for 2 position
    • 2A max. for 9 position
  • 1000MΩ min. insulation resistance
  • 10mΩ typ. contact resistance
  • Voltage Rating
    • 125VAC/DC for 2 to 5 contacts
    • 30VAC/DC for 6 to 9 contacts
  • -40°C to +135°C operating temperature range
Yayınlandı: 2016-04-26 | Güncellenmiş: 2022-03-11