Cosel MGFS Single Output Isolated DC-DC Converters
Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9VDC to 76VDC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.Features
- Compact general use on board type DC/DC converter
- Industry standard footprints
- 1" x 1" (MGFS15)
- 1" x 2" (MGFS30)
- 6-sided shield (MGFS15/MGFS30)
- 1500VDC input/output isolation voltage for 1 minute
- Built-in input fuse and remote on/off
- Built-in overcurrent protection circuits
- Overcurrent protection
- Overvoltage protection (MGFS30 only)
- Output voltage adjustable by an external variable resistor
- UL60950-1, C-UL, and EN60950-1 safety approvals
Specifications
- 1.32W to 81W output power range
- 4.5VDC to 76VDC input range
- 2.64V to 15V output range
- 100mA to 18A output current range
- -40°C to +85°C operating temperature range
- Chassis or through-hole mount
Yayınlandı: 2017-07-03
| Güncellenmiş: 2022-04-24