Cosel MGFS40/MGFW80 Isolated DC-DC Converters

Cosel MGFS40/MGFW80 Isolated DC-DC Converters feature 1500VDC isolation, built-in OCP with auto-recovery, and OVP. These DC-DC converters are fully regulated and include an input fuse and remote ON/OFF. The MGFS40/MGFW80 DC-DC converters consist of 6-side shielding for better noise control and synchronized rectification for high efficiency of up to 94%. These DC-DC converters come in a standardized footprint and pinouts providing high power density. Cosel MGFS40/MGFW80 DC-DC converters operate at -40°C to +85°C temperature range and are UL, CE, and Demko safety certified.

Features

  • Compact general use on board type DC/DC converter
  • 6-sided shielding for better noise control
  • Fully regulated output
  • Synchronized rectification for high efficiency up to 94%
  • Built-in OCP with auto-recovery and OVP
  • Remote ON/OFF
  • No aluminum or tantalum electrolytic caps
  • RoHS compliant
  • Output voltage adjustable by an external variable resistor

Specifications

  • MGFS40 Input Range
    • 4.5VDC to 13VDC
    • 9VDC to 36VDC
    • 18VDC to 76VDC
  • MGFS80 Input Range 
    • 9VDC to 36VDC
    • 18VDC to 76VDC
  • 1500VDC isolation input to output
  • -40°C to +85°C operating temperature range
  • UL, CE, and Demko safety certifications
  • Adjustable output voltage (±10%) single output versions only

Dimensional Diagrams

Yayınlandı: 2019-06-17 | Güncellenmiş: 2023-05-09