Cree LED Human Centric Lighting/Circadian Stimulus
Cree LED Human Centric Lighting/Circadian Stimulus devices include the J Series® 2835 3V N-Class LEDs. Utilizing these LEDs, users can adjust the light spectrum for circadian entrainment. The adjustments can encourage good alertness in the morning with a high melanotic ratio or high circadian stimulus lighting environment. In the evenings, if adjusted to a low melanotic ratio or low circadian stimulus lighting environment, the light spectrum encourages a good night's sleep.Features
- 2.8mm x 3.5mm x 0.7mm industry-compatible size
- 3V configuration
- Flux and chromaticity binned at +25C
- 2200K to 6500K ANSI CCTs available
- UL® recognized component (E495478)
- RoHS and REACH compliant
- Minimum CRI options
- 70, 80, and 90 CRI available for 2200K to 6500K CCTs
- 80 and 90 CRI available for 2200K CCT
- 95 CRI available for 6500K, 5000K, 4000K, 3500K, 3000K, and 2700K
Specifications
- 7.6°C/W typical junction-to-solder point thermal resistance
- 120° typical viewing angle (FWHM)
- -0.9mV/°C voltage temperature coefficient
- Class 2 ESD withstand voltage (JEDEC JS-001-2012)
- 480mA maximum DC forward current
- 5V maximum reverse voltage
- 2.8V maximum forward voltage at 55mA, +25°C; 2.67V typical
- +125°C maximum LED junction temperature
- -40°C to +105°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2024-03-13
| Güncellenmiş: 2024-03-19