Cree LED J Series™ MidPower LEDs

Cree LED J Series™ MidPower LEDs expands the comprehensive portfolio of lighting-class LEDs to broader applications. These LEDs feature high efficacy, low power consumption, and cost-effectiveness in a reliable package. The J Series MidPower LEDs from Cree are available in a wide range of standard package sizes, such as 2835, 5630, 2016, 3030, and 5050.

Features

  • RoHS and REACH compliant
  • UL recognized component (E495478)
  • 2835 LEDs
    • 2.8mm x 3.5mm x 0.7mm industry-compatible size
    • 3V configuration
    • Flux and chromaticity binned at 25°C
    • 6500K - 2200K ANSI CCT range
    • 70, 80, and 90 CRI minimum available for 6500K - 2700K CCTs
    • 80 and 90 CRI minimum available for 2200K CCT
    • 95 CRI minimum available for 6500K, 5000K, 4000K, 3500K, 3000K, and 2700K CCTs
  • 5630 LEDs
    • 5.6mm x 3.0mm x 0.6mm industry-compatible size
    • Flux and chromaticity binned at 25°C
    • 6500K - 2700K ANSI CCT range
    • 70, 80, and 90 CRI available for all CCTs
  • 3030 LEDs
    • 3mm x 3mm x 0.5mm industry-compatible size
    • 3V and 6V configurations
    • Flux and chromaticity binned at 25°C
    • 6500K - 2700K ANSI CCT range
    • 70, 80, and 90 CRI
  • 5050 LEDs
    • 5.0mm x 5.0mm x 0.7mm industry-compatible size
    • 6V, 9V, 24V, and 36V configurations
    • Flux binned at 25°C
    • Chromaticity binned at 85°C
    • 6500K - 2700K ANSI CCT range
    • 70, 80, and 90 CRI available for all CCTs
  • 2016 LEDs
    • 2mm x 1.6mm x 0.5mm industry-compatible size
    • 3V configuration
    • 6500K - 2200K ANSI CCT range
    • 80, 90, and 95 available CRI

2835 LEDs

The 2835 LEDs employ the 3V configuration and come in the industry-standard 2.8mm x 3.5mm x 0.7mm package. These LEDs feature flux and chromaticity at 25°C. The 2835 LEDs offer a 6500K - 2200K Correlated Color Temperature (CCT) range and 70, 80, 90, and 95 Color Rendering Index (CRI). These LEDs offer high efficacy and smooth appearance in applications such as troffers, high bay fixtures, or panel lights.

Learn More About 2835 LEDs

5630 LEDs

The 5630 LEDs employ the 3V configuration with the industry-standard 5.6mm x 3.0mm x 0.6mm package. These LEDs provide a 6500K - 2700K CCT range and 70, 80, and 90 CRI. The 5630 LEDs are optimized for lighting applications such as troffers, panel lights, and outdoor area lights.

5050 LEDs

The 5050 LEDs come in 6V, 9V, 24V, and 36V configurations with an industry-standard 5.0mm x 5.0mm x 0.7mm package. These LEDs offer a 6500K - 2700K CCT range and high CRI. The 5050 LEDs are optimized for medium-density lighting applications such as street lights, outdoor areas, and indoor directional lights.

Learn More About 5050 LEDs

2016 LEDs

The 2016 LEDs are configured to operate at 3V and are available in 2mm x 1.6mm x 0.5mm industry-compatible sizes. These LEDs offer a 6500K - 2200K CCT range and 80, 90, and 95 CRI. The 2016 LEDs are optimized for lighting applications such as linear lamps, downlights, troffers, and panel lights.

3030 LEDs

The 3030 LEDs are configured to operate at 3V and 6V configurations and are available in 3mm x 3mm x 0.5mm industry-compatible sizes. These LEDs offer a 6500K - 2700K ANSI CCT range and 70, 80, and 90 CRI. The 3030 LEDs are optimized for applications such as troffers, panels, and outdoor area lights, and the 3030 (HE) LEDs are the only solutions for industrial applications.

Learn More About 3030 LEDs

Yayınlandı: 2019-12-22 | Güncellenmiş: 2026-06-09