Cree LED Architectural & Entertainment Lighting
Cree LED Architectural & Entertainment Lighting brings excitement and drama to building exteriors, landmarks, concerts, and other live events. These applications require LEDs with precise optical control, a wide range of colors, and high reliability to last in highly visible locations. Key product lines include the XLamp® color ceramic surface mount, J Series® color 2835 mid-power, and high-brightness PLCC low-power single and multi-color LEDs.The Cree LED XLamp family includes the XLamp Element G and XM-L Color Gen 2 LEDs. The XLamp Element G LEDs feature next-level color mixing and a broad range of colors. The XLamp XM-L Color Gen 2 LEDs are RGBW LEDs that deliver high lumen output and great color mixing in a small 5.0mm x 5.0mm package with up to 1.75A drive current, 75% higher than the first-generation product.
Applications
- Building Exteriors
- Bridges
- Fountains
- Pools
- Studios
- Stages
- Live concerts
Videos
Yayınlandı: 2024-08-06
| Güncellenmiş: 2024-09-04