Cree LED XLamp® CMU Pro9™ High-Power LEDs

Cree LED XLamp® CMU Pro9™ High-Power LEDs are second-generation high-efficacy metal COBs in commonly available packages and LES sizes. The devices provide industry-leading performance and feature up to 10% higher LPW than the previous generation CMT family while retaining mechanical and optical compatibility with CMT.

The Cree LED CMU Pro9 high-power LEDs implement several performance advantages versus competing LEDs, including higher maximum current, higher minimum flux values, and higher typical efficacy.

Features

  • Available LES sizes of 9.8mm, 14.5mm, and 22mm
  • Available in both Fidelity (98 CRI) and Specialty (below BBL) color points
  • Pro9 versions are now available with 15% higher efficacy for 90 and 95 CRI

Applications

  • High-color rendering light needs
  • Quality indoor and outdoor commercial lighting designs

CMU Sizes

Cree LED XLamp® CMU Pro9™ High-Power LEDs
Chart - Cree LED XLamp® CMU Pro9™ High-Power LEDs
Performance Graph - Cree LED XLamp® CMU Pro9™ High-Power LEDs
Yayınlandı: 2023-05-19 | Güncellenmiş: 2023-10-26