Cree LED XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

Pro9 components include CMB, CMU, CHA, CMA, and CXB LED families with best-in-class lumen output.

Features

  • 115° viewing angle
  • 90 and 95 Color Rendering Index (CRI)
  • 15% higher efficacy
  • Operation up to +105°C provides flexible heat management
  • EasyWhite® 2‑ and 3-step binning
  • Premium Color 2- and 3-step binning
  • Neutral or warm white illumination
  • Tinted or yellow lens color
  • Clear lens transparency
  • Round flat lens shape
  • Extremely uniform color over the viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins

Applications

  • High-color rendering light needs 
  • Quality indoor and outdoor commercial lighting designs

Specifications

  • 2700K or 4000K CCT wavelength
  • 18V to 72V forward voltage range
Yayınlandı: 2022-12-12 | Güncellenmiş: 2026-01-08