Cree LED XLamp® CHA Pro9™ LEDs
Cree LED XLamp® CHA Pro9™ LEDs are optimized for premium indoor lighting applications, including track, spot/downlight, as well as outdoor lighting. These LEDs deliver industry-leading lumen density and efficacy in LES sizes ranging from 3.3mm to 8.5mm. The CHA LEDs provide 50% higher lumen density than the existing XLamp CMU family LEDs for significant beam angle and intensity improvements. The CHA Pro9 components drive up to 15% higher efficacy for 90 and 95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality.XLamp CHA Pro9 is compatible with the available holder and optic ecosystems designed for high-intensity COBs. Operating up to +105°C, the LEDs offer the same maximum current and mechanical/electrical characteristics as the standard versions.
Features
- Options
- 3.3mm, 4.2mm, 6mm, and 8.5mm optical source sizes
- Available in 90 and 95 CRI minimum
- 12V-, 18V-, 21V-, and 36V-class forward voltage
- 300mA, 600mA, 900mA, and 1200mA maximum drive currents
- Delivers up to 15% higher efficacy than the standard series
- EasyWhite® 2- and 3-step binning
- Premium color 3-step binning
- +85°C binning and characterization
- 114° viewing angle, uniform chromaticity profile
- Top-side solder connections
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applications
- Track lighting
- Spot and downlights
- Outdoor lighting
Specifications
- 90 or 95 minimum CRI, 92 or 98 typical
- 387lm to 3240lm minimum luminous flux range, 416lm to 3484lm typical
- 2700K to 4000K nominal CCT range
- +105°C maximum operating temperature
Yayınlandı: 2023-05-18
| Güncellenmiş: 2024-08-05