Cree LED XLamp® CXB1816 LED Arrays
Cree LED XLamp® CXB1816 LED Arrays provide a 12mm optical source with 70, 80, or 90 minimum CRI options in a 17.85mm x 17.85mm package size. These arrays offer 2-step, 3‑step, or 5-step color consistency, 0.9A maximum drive current, and 34W maximum power. Cree LED XLamp CXB1816 LED Arrays feature a 115° viewing angle. This uniform emitting surface is ideal for both directional and non-directional lighting applications such as lamp retrofit and luminaire designs.
Features
- 12mm optical source
- Mechanical and optical design consistent with other CXA18 and CXB18 LEDs with a 12mm optical source
- Available in 70, 80, and 90 minimum CRI options
- Cree EasyWhite® 2-, 3-, and 5-step binning
- Premium color 3-step binning
- 36V class forward voltage option
- 85°C binning and characterization
- Extremely uniform color over the viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACH compliant
- UL-recognized component (E349212)
Applications
- Nondirectional
- Directional
- Downlights
Specifications
- 17.85mm x 17.85mm dimensions
- High CRI
- 0.9A maximum drive current
- 34W maximum power
- 115° viewing angle
Yayınlandı: 2018-09-05
| Güncellenmiş: 2026-01-08