Cree LED XLamp COB CMU Family LEDs

Cree XLamp COB CMU Family LEDs offer high performance with up to 10% higher LPW than the previous generation CMT family. They retain mechanical and optical compatibility with CMT XLamp CMU LEDs. The LEDs are ideal for premium indoor lighting applications, including track, spot and downlight, and outdoor lighting. The family's performance advantages include higher maximum current, higher minimum flux values, and higher typical efficacy.

Features

  • Industry-leading performance in commonly available LES sizes
  • Delivers up to 10% higher LPW than previous generation CMT family
  • Optimized for outdoor and premium indoor lighting applications

Applications

  • Outdoor Lighting
  • Directional
  • Downlights
Yayınlandı: 2021-01-11 | Güncellenmiş: 2024-08-05