Cree LED XLamp® XP-G3 S Line Royal Blue LEDs

Cree LED XLamp® XP-G3 S-Line Royal Blue LEDs offer lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. These royal blue LEDs are high-power LED technology optimized for general and horticulture lighting applications. The XP-G3 S-Line royal blue LEDs feature a 2000mA maximum drive current, broadcast color option at 5700K, 123° to 130° wide viewing angle, and 0.9°C/W low thermal resistance.

Features

  • Illumination color: Royal blue
  • Broadcast color option at 5700K
  • Royal blue binned at 25°C
  • 2000mA maximum drive current
  • 0.9°C/W low thermal resistance
  • 123° to 130° wide viewing angle
  • ANSI‑compatible chromaticity bins
  • ‑1.6mV/°C temperature coefficient of voltage
  • 3-step and 5-step options
  • Unlimited floor life at ≤ 30ºC/85% RH
  • JEDEC J‑STD‑020C reflow solderable
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

  • Horticulture
  • Roadway
  • Portable

Royal Blue Thermal Design

Performance Graph - Cree LED XLamp® XP-G3 S Line Royal Blue LEDs
Yayınlandı: 2024-03-15 | Güncellenmiş: 2024-04-22