Cree LED XLamp XP-G3 LEDs

Cree LED XLamp® XP-G3 LEDs are optimized for directional, high‑lumen applications, from indoor and outdoor to portable and lamp retrofits. The XP-G3 is housed in a 3.45mm x 3.45mm package to simplify the design process and shorten the time to market. The LEDs meet the higher efficacy and lumen maintenance requirements of DLC classification. The Cree LED XLamp® XP-G3 incorporates SC5 Technology™ for high reliability at high operating temperatures.

Features

  • Available in outdoor white and 70-, 80- and 90-CRI white
  • ANSI-compatible chromaticity bins
  • 3‑step and 5‑step options
  • Binned at 85°C
  • 2000mA maximum drive current 
  • 3°C/W low thermal resistance 
  • 125° wide viewing angle 
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • An electrically neutral thermal path
  • RoHS- and REACh‑compliant
  • UL® recognized component (E349212)

Applications

  • Directional
  • Low and high-bay
  • Roadway and parking
  • High-end portable
Yayınlandı: 2016-05-04 | Güncellenmiş: 2024-08-06