Cree LED XLamp® XP-L2 LEDs
Cree LED XLamp® XP-L2 LEDs are high-performance, high-density, discrete LEDs. Leveraging elements of Cree’s SC5 Technology™ Platform, the high-power XP-L2 LED improves the lumen density, voltage characteristics, and reliability of the XP-L LED in the proven XP package. XP-L2 LEDs provide an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XP-L designs, eliminating redesign costs. These devices also enable reduced size and cost for new designs.Features
- 3.45mm x 3.45mm MP-L LED package
- Color temperatures:
- Warm White (2700K to 3500K)
- Neutral White (4000K to 4500K)
- Cool White (5000K to 8300K)
- ANSI-compatible chromaticity bins
- Binned at 85°C
- 3000mA maximum drive current
- Low 2.2°C/W thermal resistance
- Wide 125° viewing angle
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J‑STD‑020C
- Electrically neutral thermal path
- UL® recognized component (e349212)
Applications
- Directional
- Low- and High-Bay
- Roadway and Parking
- High-End Portable
Package Dimensions
Yayınlandı: 2016-10-07
| Güncellenmiş: 2024-07-10