Cree LED XLamp® ML-E LEDs
Cree LED XLamp® ML-E LEDs bring lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E expands Cree's lighting-class leadership to linear and distributed lighting applications. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm x 3.5mm package.The Cree LED XLamp ML-E LEDs bring high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits, and retail-display lighting.
Features
- Available in white, blue, green, and red
- Available in parallel and series
- ANSI-compatible sub-bins
- Electrically neutral thermal path
- RoHS and REACH-compliant
- Uniform chromaticity profile
Specifications
- 150mA Operating current
- 500mA for parallel white, 167mA for series white, 350mA for color Maximum drive current
- 120° viewing angle for white and red, 125° viewing angle for blue and green
- Unlimited floor life at ≤30°C/85% RH
Yayınlandı: 2011-07-28
| Güncellenmiş: 2022-03-11