Critical Link MitySOM-A10S Development Kit

Critical Link MitySOM-A10S Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-A10S System on Module. The development kit has a MitySOM-A10S module that meets the user's project needs. The development kit includes an onboard Debug UART to USB converter, 10/100/1000Mb Ethernet, and Universal Serial Bus (USB 2.0) On-The-Go (OTG) communication interfaces. FMC HPC connector is compatible with a wide range of existing add-on cards, and a PCI-e x4 expansion port provides a comprehensive set of interface options. All are powered from a single 12VDC input (adapter included) with onboard +3.3V/+5V power supplies.

Features

  • MitySOM-A10S development board
  • MitySOM-A10S SoM module
  • Additional hardware included
    • UART to USB cable
    • Ethernet cable
    • AC to DC 12V adapter
  • Digital interfaces
    • 10/100/1000MBit Ethernet interface
    • Debug UART to USB
    • USB OTG interface
  • Integrated +3.3V/+5V power supplies
  • Expansion
    • 400 Pin FPGA mezzanine card high pin
    • Count (FMC HPC)
    • PCI-e x4

Applications

  • MitySOM-A10S evaluation
  • Test and measurement
  • Factory automation
  • Industrial automation
  • Embedded instrumentation
  • Test and measurement
  • Rapid prototyping

Block Diagram

Block Diagram - Critical Link MitySOM-A10S Development Kit
Yayınlandı: 2020-04-15 | Güncellenmiş: 2024-04-17