Critical Link MitySOM-C10L System on Modules
Critical Link MitySOM-C10L System on Modules are compact and feature the Altera Cyclone 10 Low Power FPGA. The Critical Link MitySOM-C10L modules also have onboard power supplies, NOR FLASH, and HyperRAM memory subsystems. Equipped with an NIOS II Softcore processor, the devices deliver a versatile CPU infrastructure for cost-effective integrated embedded systems.Features
- Cyclone 10 LP FPGA – U484 package
- Up To 80K Logic Elements (LE)
- 4x Phase Locked Loops (PLLs)
- Up to 500MHz global clock
- Up To 2.7Mb embedded memory
- Up To 244x DSP blocks
- Up To 6x FPGA PLLs
- Single Event Upset (SEU) detection
- Memory
- Up To 32MB HyperRAM at 200MB
- Up To 32MB QPSI NOR FLASH
- Includes memory controller IP and reference designs from Synaptic Labs LLC specifically targeted to the MitySOM-C10L
- Integrated power management
- Single +5V input for on-board needs
- User-defined bank IO voltage
- Mechanical
- 260-pin card edge connector
- Small 70mm (2.75") x 30mm (1.2") size
- Additional details
- JTAG interface available on Edge connector
- Onboard 50MHz clock
- Configuration status and general-purpose tri-color LEDs
Applications
- Embedded co-processor
- Test and measurement
- Embedded instrumentation
- Industrial automation and control
- Industrial instrumentation
- System IO expansion
- Motion control
Block Diagram
Overview
Yayınlandı: 2024-03-26
| Güncellenmiş: 2024-04-09