Same Sky AMT12 Incremental Encoders

Same Sky AMT12 Incremental Encoders offer a 4.5V to 5.5V power supply range, 16mA current consumption rating, and -40°C to +125°C operating temperature range. The AMT12 series features 16 programmable resolutions up to 4096 PPR and is resilient to dust, dirt, and oil. These encoders offer radial and axial cable connections, low power consumption, and fit motor shafts from 1mm to 6.35mm, making them ideal for motors as small as NEMA08. Same Sky AMT12 Incremental Encoders provide configuration and firmware updates via AMT Viewpoint™ software.

Features

  • 16 programmable resolutions up to 4096 PPR
  • Single-ended quadrature A/B
  • Resilient to dust, dirt, and oil
  • Low power consumption
  • -40°C to +125°C temperature range
  • Radial and axial cable connections
  • Configuration and firmware updates via AMT Viewpoint™ software
  • Fits motor shafts from 1mm to 6.35mm

Encoder Interface

Mechanical Drawing - Same Sky AMT12 Incremental Encoders
Yayınlandı: 2020-10-28 | Güncellenmiş: 2024-09-24