Same Sky AMT Incremental Capacitive Modular Encoders
Same Sky AMT High Accuracy Incremental Modular Encoders offer up to 22 programmable resolutions up to 4096PPR. These rugged modules feature an innovative capacitive platform while resisting contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include a maximum operating temperature of +125°C, high accuracy, and a 3.6VDC to 5.5VDC input voltage. Same Sky AMT encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.Features
- Incremental output
- Quadtrature A, B, Z
- Single pulse index per revolution
- Line driver output available
- Radial and axial versions available
Specifications
- Up to 22 programmable resolutions from 48PPR to 4096PPR
- Supports shaft sizes from 2mm to 15.875mm (5/8")
- 3.6VDC to 5.5VDC input voltage
- -40°C to +125°C operating temperature range
Applications
- Industrial
- Automation
- Robotics
- Renewable energy
Additional Resources
Yayınlandı: 2018-07-05
| Güncellenmiş: 2024-09-24