CUI Inc SMI12 Series 12W AC-DC Power Supplies
CUI Inc SMI12 Series 12W AC-DC Power Supplies are wall-mount power adapters with interchangeable AC blades and a universal input voltage range. These power supplies are designed to comply with both the latest US DoE Level VI efficiency standards and the more stringent EU CoC Tier 2 proposed requirements. In addition, other approvals include UL/cUL, CE, PSE, RCM, and FCC safety, as well as IEC 62368 certification. CUI Inc SMI12 Series 12W AC-DC Power Supplies include overvoltage, overcurrent, and short-circuit protections. These high-efficiency power supply adapters support plug options for North America, Europe, the United Kingdom, Australia, and China.Features
- Up to 12W continuous power
- DoE Level VI and CoC Tier 2 efficiency standards
- Universal input voltage range
- Interchangeable AC blades for global use
- Overvoltage, overcurrent, and short-circuit protections
- Wall-plug package type
- White and black case options
- UL/cUL, CE, PSE, RCM, and FCC safety approvals
- IEC 62368 certified
- RoHS compliant
Specifications
- 90V to 264V input voltage (VAC)
- 47Hz to 63Hz frequency range
- 69mm x 31.8mm x 47.5mm dimensions (2.71" x 1.25" x 1.87")
- -10°C to +40°C operating temperature range
Mechanical Drawing
Yayınlandı: 2020-07-27
| Güncellenmiş: 2024-08-27