CUI Inc SMI6B AC-DC Power Supplies

CUI Inc SMI6B AC-DC Power Supplies provide up to 6W power, 5VDC to 15VDC single regulated output, and a universal 90VAC to 264VAC input range. The SMI6B series features interchangeable AC blades, overvoltage protection (OVP), and short-circuit protection (SCP) in a package with 47mm x 34.5mm x 26.5mm dimensions. CUI Inc SMI6B AC-DC Power Supplies come with UL/cUL, GS, RCM, CCC, and PSE safety approvals and are certified to 62368-1 standards.

Features

  • DoE Level VI, CoC Tier 2 efficiency
  • Compact design
  • Interchangeable AC blades
  • OVP and SCP
  • UL/cUL, GS, RCM, CCC, and PSE safety approvals
  • Certified to 62368-1

Specifications

  • Up to 6W of power
  • 90VAC to 264VAC universal input range
  • 5VDC to 15VDC single regulated output range
  • 47Hz to 63Hz frequency range
  • 47mm x 34.5mm x 26.5mm dimensions
  • 0°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SMI6B AC-DC Power Supplies
Yayınlandı: 2019-06-26 | Güncellenmiş: 2023-09-20