Infineon Technologies CY7113 EZ-PD™ PMG1-S3 MCU Prototyping Kit
Infineon Technologies CY7113 EZ-PD™ PMG1-S3 MCU Prototyping Kit is a development platform for designing products that can be powered from a high-voltage USB PD port. The products may also need a microcontroller with CAPSENSE™ capability to implement different applications. The CY7113 EZ-PD PMG1-S3 MCU prototyping kit supports the USB PD 3.1 protocol up to 140W (28V, 5A) of power consumption. This kit also supports two self-capacitance-based CAPSENSE buttons and one 5-segment slider.Features
- Support for single-port USB PD 3.0 sink role (UFP)
- USB bus-powered operation
- Compatible with the example projects implemented in ModusToolbox™ software
- Onboard KitProg3 programming and debugging module
- 100W (20V/5A) power handling capability
- Standard breadboard compatible design
- Snap-away design to separate KitProg3 and EZ-PD PMG1 microcontroller board
- Onboard 3.3V regulator
- Optional 10-pin standard SWD interface for MiniProg4 or third-party programmer/debugger module
- Firmware-controlled LED and user button
- Two self-capacitance-based CAPSENSE™ buttons and one 5-segment slider
- I/O headers
Kit Connections
Kit Components
Yayınlandı: 2022-04-13
| Güncellenmiş: 2023-09-12