Infineon Technologies CY8CKIT-062S4 PSOC™ 62S4 Pioneer Kit
Infineon Technologies CY8CKIT-062S4 PSOC™ 62S4 Pioneer Kit is a low-cost hardware platform that enables users to design and debug applications using the PSOC 62 MCU CY8C62x4 (CY8C6244LQI-S4D92). The CY8C62x4 offers 150MHz Arm® Cortex®-M4 and 100MHz Arm Cortex-M0+ cores, 256KB of Flash, 128KB of SRAM, programmable analog blocks including two 12-bit SAR ADCs, programmable digital blocks, Full-Speed USB, a serial memory interface, a CAN-FD interface, and capacitive-sensing with CAPSENSE™.The Infineon CY8CKIT-062S4 PSOC 62S4 Pioneer Kit provides 512Mbits Quad SPI nonvolatile Flash in a 16-pin SOIC package, resulting in a high-performance, safe, and reliable NOR Flash memory solution for local data logging. Additionally, the kit delivers rich analog via the CY8C62x4 MCU, including dual SAR ADCs, DAC, opamps, and comparators capable of operating in system deep sleep mode. An ambient light sensor and a thermistor are connected to the CY8C62x4 device on the kit to evaluate the low-power analog.
ModusToolbox software provides support for application development using the PSOC 62S4 Pioneer Kit.
Features
- Features the PSOC 62 MCU
- 512Mbits Quad SPI nonvolatile Flash
- Low power analog
- Industry-leading CAPSENSE
- ModusToolbox™ Software Suite
Kit Contents
- PSOC 62S4 pioneer board
- USB Type-A to Micro-B cable
- Six jumper wires (five inches each)
- Quick start guide
Additional Resources
Block Diagram
Board Overview
Board Pinout
Yayınlandı: 2021-09-03
| Güncellenmiş: 2025-08-19