Infineon Technologies CYBT-423054-02/CYBT-423060-02 EZ-BT™ WICED Modules

Infineon Technologies CYBT-423054-02/CYBT-423060-02 EZ-BT™ WICED® Modules are dual-mode BLUETOOTH® BR/EDR and Low Energy (BLE) wireless module solutions. The CYBT-423054-02/CYBT-423060-02 WICED Module is a fully integrated, fully certified, programmable, BLUETOOTH® Smart Ready module designed to reduce time-to-market.

The CYBT-423054-02/CYBT-423060-02 Module contains the Infineon CYW20719 silicon device, onboard crystal oscillators, and passive components. The device supports various peripheral functions, including ADC and PWM. The CYBT-423060-02 includes onboard crystal oscillators, passive components, and the Infineon CYW20721 silicon device. Multiple serial communication protocols are also featured, including UART, SPI, I2C, and I2S/PCM. The EZ-BT WICED Modules are offered in a small 11mm × 11mm × 1.70mm module form factor with a royalty-free BLE stack compatible with BLUETOOTH® 5.0. The device produces 1024KB flash memory, 512KB SRAM memory, and an extended industrial temperature range of –30°C to +85°C.

Features

  • 11mm × 11mm × 1.70mm Module size
  • Complies with BLUETOOTH® Core Specification version 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE, and LE2 features
  • Certified to FCC, ISED, MIC, and CE standards
  • 1024KB flash memory, 512KB SRAM memory
  • –30°C to +85°C Extended Industrial temperature range
  • Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
  • Certified to FCC, CE, MIC, and ISED regulations. Refer to KBA223751 for RF certification test reports
  • BLUETOOTH® SIG 5.0 qualified dual-mode module:
    • 109314 QDID
    • D039125 Declaration ID

Block Diagram

Block Diagram - Infineon Technologies CYBT-423054-02/CYBT-423060-02 EZ-BT™ WICED Modules
Yayınlandı: 2018-10-24 | Güncellenmiş: 2022-08-11